Print Page
Product Information
Manufacturer3M
Manufacturer Part NoFT510284985
Order Code1892107
Product RangeFT51
Technical Datasheet
Tape TypePackaging
Tape Backing MaterialPaper
Tape Colour-
Tape Length - Metric33m
Tape Length - Imperial108.3ft
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product RangeFT51
Alternatives for FT510284985
1 Product Found
Technical Specifications
Tape Type
Packaging
Tape Colour
-
Tape Length - Imperial
108.3ft
Roll Length - Metric
33m
Tape Width - Metric
19mm
Tape Backing Material
Paper
Tape Length - Metric
33m
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.75"
Product Range
FT51
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.144