Print Page
Product Information
Manufacturer3M
Manufacturer Part NoKT000041907
Order Code1869847
Product RangeKT00
Technical Datasheet
Tape Backing MaterialPP (Polypropylene)
Tape ColourBrown
Tape Length - Metric66m
Tape Length - Imperial216ft
Roll Length - Imperial216ft
Roll Length - Metric66m
Tape Width - Imperial1.89"
Tape Width - Metric48mm
Product RangeKT00
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Tape Backing Material
PP (Polypropylene)
Tape Length - Metric
66m
Roll Length - Imperial
216ft
Tape Width - Imperial
1.89"
Product Range
KT00
Tape Colour
Brown
Tape Length - Imperial
216ft
Roll Length - Metric
66m
Tape Width - Metric
48mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.533