Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoLO100
Order Code2096022
Product RangeCyano Adhesive
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
Manufacturer3M
Manufacturer Part NoLO100
Order Code2096022
Product RangeCyano Adhesive
Technical Datasheet
Adhesive TypeCyanoacrylate
Dispensing MethodBottle
Adhesive ColourTransparent
Volume-
Weight20g
Product RangeCyano Adhesive
Technical Specifications
Adhesive Type
Cyanoacrylate
Adhesive Colour
Transparent
Weight
20g
SVHC
No SVHC (17-Dec-2014)
Dispensing Method
Bottle
Volume
-
Product Range
Cyano Adhesive
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39
UN Hazard Code:3334