Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoSDR5
Order Code2216696
Product RangeSDR Series
Also Known AsGTIN UPC EAN: 00051128562109
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč369.930 |
10+ | Kč285.912 |
25+ | Kč272.620 |
100+ | Kč268.356 |
250+ | Kč264.845 |
500+ | Kč259.578 |
Price for:Each
Minimum: 1
Multiple: 1
Kč369.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoSDR5
Order Code2216696
Product RangeSDR Series
Also Known AsGTIN UPC EAN: 00051128562109
Technical Datasheet
Marker TypePre Printed
Legend5
Marker Dimensions2.43mm x 5.46mm
Marker MaterialPET (Polyester)
Legend ColourBlack
Marker ColourWhite
Product RangeSDR Series
Product Overview
The SDR series ScotchCode™ Wire Marker Tape Refill Rolls are pre-printed with 6 numbers for every inch and is ideal for phase identification. This tape is also ideal for identification of terminal blocks/strips, wire in panel boards or a piece of switchgear. This thin and conformable tape meets ASTM D-1000 standard test methods, making it great for industrial electrical applications. It is compatible with the 3M STD ScotchCode tape dispenser that provides easy and ideal usage.
- -40 to 121°C Temperature range
Applications
Industrial, Communications & Networking
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
2.43mm x 5.46mm
Legend Colour
Black
Product Range
SDR Series
Legend
5
Marker Material
PET (Polyester)
Marker Colour
White
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495