Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoSJ-3526N BLACK 1 IN X 50 YD
Order Code7423380
Product RangeScotchmate Series
Technical Datasheet
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
Manufacturer3M
Manufacturer Part NoSJ-3526N BLACK 1 IN X 50 YD
Order Code7423380
Product RangeScotchmate Series
Technical Datasheet
Fastener Length - Imperial0
Fastener Length - Metric0
Fastener Width - Imperial0
Fastener Width - Metric0
Fastener ColourBlack
Fastener MaterialNylon 6 (Polyamide 6)
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength0
Roll Length45.72m
Product RangeScotchmate Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Fastener Length - Imperial
0
Fastener Width - Imperial
0
Fastener Colour
Black
Cable Bundle Diameter Max
-
Roll Length
45.72m
SVHC
No SVHC (17-Dec-2014)
Fastener Length - Metric
0
Fastener Width - Metric
0
Fastener Material
Nylon 6 (Polyamide 6)
Minimum Loop Tensile Strength
0
Product Range
Scotchmate Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.946663
Product traceability