Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoSJ3560, TRANSLUSCENT, 45.7M X 25MM
Order Code3935823
Product RangeDual Lock SJ3560 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
2+ | Kč24,769.510 |
Price for:Each
Minimum: 2
Multiple: 2
Kč49,539.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoSJ3560, TRANSLUSCENT, 45.7M X 25MM
Order Code3935823
Product RangeDual Lock SJ3560 Series
Technical Datasheet
Hook TypeHook and Loop
Form FactorRoll
Tape ColourTransparent
Roll Length - Imperial150ft
Roll Length - Metric45.7m
Tape Width - Imperial1"
Tape Width - Metric25mm
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product RangeDual Lock SJ3560 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Hook Type
Hook and Loop
Tape Colour
Transparent
Roll Length - Metric
45.7m
Tape Width - Metric
25mm
Tape Length - Metric
-
Tape Diameter - Metric
-
SVHC
Boric acid (14-Jun-2023)
Form Factor
Roll
Roll Length - Imperial
150ft
Tape Width - Imperial
1"
Tape Length - Imperial
-
Tape Diameter - Imperial
-
Product Range
Dual Lock SJ3560 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.355