Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoSUPER 88 19MM
Order Code1316026
Product RangeScotch Super 88
Also Known As80610833867, GTIN UPC EAN: 00051128611814
Technical Datasheet
139 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč325.037 |
5+ | Kč301.712 |
10+ | Kč281.648 |
Price for:Each
Minimum: 1
Multiple: 1
Kč325.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoSUPER 88 19MM
Order Code1316026
Product RangeScotch Super 88
Also Known As80610833867, GTIN UPC EAN: 00051128611814
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive TypePressure Sensitive Rubber Based Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape Length - Metric20.12m
Tape ColourBlack
Tape Length - Imperial66ft
Total Tape Thickness7.9 mil (0.2 mm)
Roll Length - Imperial65.6ft
Roll Length - Metric20m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product RangeScotch Super 88
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Scotch® Super 88 vinyl electrical tape
- Premium grade, 8.5mil thick, all-weather vinyl insulating tape
- Designed to perform continuously in ambient temperatures up to 105°C (220°F)
- Conformable for cold weather applications down to -18°C (0°F)
- Excellent resistance to abrasion, moisture, alkalies, acids, corrosion and weather condition
- Combines elastic backing and an aggressive adhesive
- UL listed (file E129200) and CSA certified (file LR48769)
- Polyvinyl chloride (PVC) backing , pressure-sensitive rubber based adhesive
- Provides moisture tight electrical and mechanical protection with minimum bulk
- Highly resistant to UV light, inhibits corrosion of electrical conductors
Technical Specifications
Tape Type
Electrical Insulation
Tape Backing Material
PVC (Polyvinyl Chloride)
Tape Colour
Black
Total Tape Thickness
7.9 mil (0.2 mm)
Roll Length - Metric
20m
Tape Width - Metric
19mm
SVHC
No SVHC (17-Jan-2022)
Adhesive Type
Pressure Sensitive Rubber Based Adhesive
Tape Length - Metric
20.12m
Tape Length - Imperial
66ft
Roll Length - Imperial
65.6ft
Tape Width - Imperial
0.75"
Product Range
Scotch Super 88
Technical Docs (1)
Alternatives for SUPER 88 19MM
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125