Print Page
41 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč708.510 |
5+ | Kč653.334 |
10+ | Kč613.958 |
Price for:Each
Minimum: 1
Multiple: 1
Kč708.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The DT272990631 is a Surface Cleaner which cleans and degreases surface to ensure optimum adhesion for 3M VHB tapes.
Applications
Safety
Technical Specifications
Cleaner Type
Surface
Dispensing Method
Sachet
Weight
-
Cleaner Applications
Mat, Surfaces
Volume
-
Product Range
DT27
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.534
UN Hazard Code:1219