Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,080.948 |
5+ | Kč991.162 |
10+ | Kč932.725 |
Product Overview
The DT272990615 is a Surface Cleaner for use with VHB™ tape applications. To obtain optimum adhesion, the bonding surfaces must be well unified, clean and dry. Typical surface cleaning solvents are IPA/water mixture (rubbing alcohol) or heptane. Bond strength is dependent upon the amount of adhesive-to-surface contact developed. Firm application pressure develops better adhesive contact and helps improve bond strength. Generally, this means that the tape should experience at least 15psi (100kPa) in roll down or platen pressure. After application, the bond strength will increase as the adhesive flows onto the surface. At room temperature, approximately 50% of the ultimate strength will be achieved after 20 minutes, 90% after 24 hours and 100% after 72 hours. In some cases, bond strength can be increased and ultimate bond strength can be achieved more quickly by exposure of the bond to elevated temperatures (150°F (66°C) for 1 hour).
Applications
Industrial
Technical Specifications
Surface
Sachet
-
Mat, Surfaces
-
DT27
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate