Print Page
Product Overview
Peltor X Series headband earmuffs with 31dB Noise Reduction Rating (NRR) value, makes it easier than ever to match the attenuation of the earmuff with the noise exposure of the worker. When correctly selected and worn these products help reduce exposure to hazardous levels of noise and loud sounds.
- Modern, attractive low-profile design
- Lightweight
- Twin headband design for outstanding balance and comfort
- Electrically-insulated wire headband
- Soft wide cushions help maintain a comfortable pressure around the ears
- New innovative foam ear cup inserts and spacers that help improve attenuation
- New ear cushion foam technology for an effective acoustic seal and reliable protection
- Easy-to-replace cushions and inserts help keep them clean
Technical Specifications
Ear Protection Type
Muff
Standard Deviation
2.2dB
Real Ear Attenuation
40.3dB
Product Range
Peltor X
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:65061010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.470828