Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoXT003493225
Order Code1768483
Product RangeScotch-Mount
Technical Datasheet
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part NoXT003493225
Order Code1768483
Product RangeScotch-Mount
Technical Datasheet
Tape TypeFoam
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialAcrylic
Tape Length - Metric66m
Tape Length - Imperial216ft
Tape ColourWhite
Total Tape Thickness45 mil (1.143 mm)
Roll Length - Imperial216ft
Roll Length - Metric66m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product RangeScotch-Mount
SVHCNo SVHC (17-Dec-2014)
Alternatives for XT003493225
1 Product Found
Technical Specifications
Tape Type
Foam
Tape Backing Material
Acrylic
Tape Length - Imperial
216ft
Total Tape Thickness
45 mil (1.143 mm)
Roll Length - Metric
66m
Tape Width - Metric
25mm
SVHC
No SVHC (17-Dec-2014)
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
66m
Tape Colour
White
Roll Length - Imperial
216ft
Tape Width - Imperial
0.98"
Product Range
Scotch-Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.4