Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer4D SYSTEMS
Manufacturer Part NoGEN4-ULCD-70DCT-WVA
Order Code4241564
Product Rangegen4-uLCD-70D Series
Technical Datasheet
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,948.094 |
5+ | Kč3,587.945 |
10+ | Kč3,227.545 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,948.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer4D SYSTEMS
Manufacturer Part NoGEN4-ULCD-70DCT-WVA
Order Code4241564
Product Rangegen4-uLCD-70D Series
Technical Datasheet
Meter Display TypeTFT LCD Capacitive Touch Screen
Display Size153.84mm x 85.63mm
Display Resolution800 x 480 Pixels
Screen Size7"
Supply Voltage Min4VDC
Supply Voltage Max5.5VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Rangegen4-uLCD-70D Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Meter Display Type
TFT LCD Capacitive Touch Screen
Display Resolution
800 x 480 Pixels
Supply Voltage Min
4VDC
Operating Temperature Min
-20°C
Product Range
gen4-uLCD-70D Series
Display Size
153.84mm x 85.63mm
Screen Size
7"
Supply Voltage Max
5.5VDC
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21