Print Page
Image is for illustrative purposes only. Please refer to product description.
515 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč115.117 |
10+ | Kč79.253 |
25+ | Kč74.237 |
50+ | Kč69.722 |
100+ | Kč57.433 |
Price for:Each
Minimum: 1
Multiple: 1
Kč115.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No374024B00035G
Order Code1611442
Technical Datasheet
Thermal Resistance40°C/W
Packages CooledBGA
External Width - Metric23mm
External Height - Metric10mm
External Length - Metric23mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.91"
External Height - Imperial0.39"
External Length - Imperial0.91"
External Diameter - Imperial-
Product Range-
Product Overview
The 374024B00035G is a 10 x 23 x 23mm pin fin Heat Sink with tape attachment. This heat sink is made of aluminium and due its tape mounting it saves board space by eliminating mounting holes, convenient peel and stick assembly is quick and clean. The pin fin array allows omnidirectional airflow to maximize heat dissipation.
Applications
Industrial, Consumer Electronics
Technical Specifications
Thermal Resistance
40°C/W
External Width - Metric
23mm
External Length - Metric
23mm
Heat Sink Material
Aluminium
External Height - Imperial
0.39"
External Diameter - Imperial
-
Packages Cooled
BGA
External Height - Metric
10mm
External Diameter - Metric
-
External Width - Imperial
0.91"
External Length - Imperial
0.91"
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763