Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - ADAPTAFLEX
Manufacturer Part NoFNS25/5M
Order Code3291084
Also Known As7TCA296300R0003
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerABB - ADAPTAFLEX
Manufacturer Part NoFNS25/5M
Order Code3291084
Also Known As7TCA296300R0003
Technical Datasheet
Conduit MaterialGalvanised Steel
CoatingUncoated
Conduit Colour-
External Diameter25mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Conduit Material
Galvanised Steel
Conduit Colour
-
Product Range
-
Coating
Uncoated
External Diameter
25mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.65