Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - ADAPTAFLEX
Manufacturer Part No185-0A1011-P030-1.
Order Code3374504
Product RangeAquasafe
Also Known AsGTIN UPC EAN: 5016947002019
Technical Datasheet
241 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč376.952 |
10+ | Kč344.599 |
25+ | Kč332.310 |
Price for:Each
Minimum: 1
Multiple: 1
Kč376.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - ADAPTAFLEX
Manufacturer Part No185-0A1011-P030-1.
Order Code3374504
Product RangeAquasafe
Also Known AsGTIN UPC EAN: 5016947002019
Technical Datasheet
Product RangeAquasafe
No. of Contacts3Contacts
GenderJack
Pitch Spacing-
Contact Termination TypeScrew
No. of Rows1 Row
Connector MountingCable Mount
Contact Plating-
Contact Material-
SVHCTo Be Advised
Product Overview
The in-line 185-0A1011-P030-1 is typically used where temporary connections are required for power, whilst maintaining a compact working envelope.
- In-line waterproof female housing
- 3 Pole plug
- 5-9mm Cable range
- Halogen free
- IP68
- Polycarbonate plug
- Glass filled Nylon outer housing
- Suitable for temporary immersion to IP68 2 Bar for 30 minutes (Note: Not submersible)
- Screw termination
Technical Specifications
Product Range
Aquasafe
Gender
Jack
Contact Termination Type
Screw
Connector Mounting
Cable Mount
Contact Material
-
No. of Contacts
3Contacts
Pitch Spacing
-
No. of Rows
1 Row
Contact Plating
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 185-0A1011-P030-1.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043