Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - ADAPTAFLEX
Manufacturer Part No185-0E1000-P030-1
Order Code3374512
Product RangeAquasafe
Technical Datasheet
56 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč251.552 |
10+ | Kč230.485 |
25+ | Kč219.450 |
Price for:Each
Minimum: 1
Multiple: 1
Kč251.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - ADAPTAFLEX
Manufacturer Part No185-0E1000-P030-1
Order Code3374512
Product RangeAquasafe
Technical Datasheet
Product RangeAquasafe
No. of Contacts3Contacts
Contact Termination TypeScrew
Product Overview
The in-line 185-0E1000-P030-1 is typically used where temporary connections are required for power, whilst maintaining a compact working envelope.
- Aqua-Safe waterproof bulkhead panel mount connector
- Screwed female housing
- 3 Pole plug
- Halogen free
- IP68
- Polycarbonate plug
- Glass filled Nylon outer housing
- Thread has flats to orientate the housing during installation
- Screw termination
- Supplied with M25 Locknut and Sealing Washer
Technical Specifications
Product Range
Aquasafe
Contact Termination Type
Screw
No. of Contacts
3Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038