Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - ADAPTAFLEX
Manufacturer Part No185-1A1011-S030-1.
Order Code3374508
Product RangeAquasafe Series
Also Known AsGTIN UPC EAN: 5016947001999
Technical Datasheet
79 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč383.975 |
10+ | Kč352.123 |
25+ | Kč334.818 |
Price for:Each
Minimum: 1
Multiple: 1
Kč383.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - ADAPTAFLEX
Manufacturer Part No185-1A1011-S030-1.
Order Code3374508
Product RangeAquasafe Series
Also Known AsGTIN UPC EAN: 5016947001999
Technical Datasheet
Product RangeAquasafe Series
Cable Diameter9mm
No. of Contacts3Contacts
ColourBlack
Contact Termination TypeScrew
No. of Rows1 Row
Connector MountingCable Mount
SVHCNo SVHC (21-Jan-2025)
Product Overview
The in-line 185-1A1011-S030-1 is typically used where temporary connections are required for power, whilst maintaining a compact working envelope.
- In-line waterproof male housing
- 3 Pole socket
- 5-9mm Cable range
- Halogen free
- IP68
- Polycarbonate socket
- Glass filled Nylon outer housing with Nitrile Rubber Seal
- Suitable for temporary immersion to IP68 2 Bar for 30 minutes (Note: Not submersible)
- Screw termination
Technical Specifications
Product Range
Aquasafe Series
No. of Contacts
3Contacts
Gender
Plug
No. of Rows
1 Row
SVHC
No SVHC (21-Jan-2025)
Cable Diameter
9mm
Colour
Black
Contact Termination Type
Screw
Connector Mounting
Cable Mount
Technical Docs (2)
Alternatives for 185-1A1011-S030-1.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036