Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - ADAPTAFLEX
Manufacturer Part No185-9200
Order Code3374503
Product RangeAquasafe
Technical Datasheet
33 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč619.978 |
10+ | Kč568.313 |
25+ | Kč540.976 |
Price for:Each
Minimum: 1
Multiple: 1
Kč619.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - ADAPTAFLEX
Manufacturer Part No185-9200
Order Code3374503
Product RangeAquasafe
Technical Datasheet
Product RangeAquasafe
No. of Contacts3Contacts
Contact Termination TypeScrew
Product Overview
- In-line waterproof connector assembly
- 3 Pole plug and socket
- 12-16mm Cable range
- Halogen free
- IP68
- Polycarbonate plug & socket connector
- Glass filled Nylon outer housing with Nitrile Rubber Seal
- Suitable for temporary immersion to IP68 2 Bar for 30 minutes (Note: Not submersible)
- Screw termination
Technical Specifications
Product Range
Aquasafe
Contact Termination Type
Screw
No. of Contacts
3Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08