Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,033.236 |
10+ | Kč1,938.182 |
25+ | Kč1,900.312 |
50+ | Kč1,871.720 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,033.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoESL-3
Order Code3596255
Technical Datasheet
Accessory Type1" Hub Insert
Size (mm)25.4mm
Conduit MaterialAluminium
For Use WithRigid/IMC Conduit
Product Range-
Technical Specifications
Accessory Type
1" Hub Insert
Conduit Material
Aluminium
Product Range
-
Size (mm)
25.4mm
For Use With
Rigid/IMC Conduit
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.230882
Product traceability