Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
10 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč843.190 |
5+ | Kč800.052 |
10+ | Kč752.149 |
Price for:Each
Minimum: 1
Multiple: 1
Kč843.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoLT125P
Order Code1968087
Technical Datasheet
Conduit ConfigurationStraight
Trade Size1.25"
Conduit MaterialThermoplastic
Conduit ColourBlack
External Length54.97mm
IP / NEMA RatingNEMA 4, NEMA 4X
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Thermoplastic
External Length
54.97mm
Trade Size
1.25"
Conduit Colour
Black
IP / NEMA Rating
NEMA 4, NEMA 4X
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112493
Product traceability