Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAI029690R0016
Order Code1208173
Product RangeSta-Kan RC
Also Known AsRC55
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAI029690R0016
Order Code1208173
Product RangeSta-Kan RC
Also Known AsRC55
Technical Datasheet
Product RangeSta-Kan RC
TerminationCrimp
Wire Size AWG Min18AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Insulator ColourWhite
Insulator MaterialNylon (Polyamide)
Product Overview
The RC55 is a Sta-Kon® RC series Wire Joint, provides terminating point for a group of wires running in one direction. One piece nylon self-insulated wire joint for wire range from #18 to #12AWG.
- Brazed copper sleeve
- 600V Maximum voltage
- 150°C Temperature rating
Applications
Automotive, Commercial, Industrial
Technical Specifications
Product Range
Sta-Kan RC
Wire Size AWG Min
18AWG
Conductor Area CSA
-
Insulator Material
Nylon (Polyamide)
Termination
Crimp
Wire Size AWG Max
12AWG
Insulator Colour
White
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0798