Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6,661.750 |
5+ | Kč6,189.995 |
10+ | Kč5,716.484 |
25+ | Kč5,321.725 |
50+ | Kč5,148.924 |
100+ | Kč4,952.297 |
Price for:Pack of 17
Minimum: 1
Multiple: 1
Kč6,661.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No05063
Order Code2708328
Also Known As05063
Technical Datasheet
External Height - Metric60mm
External Width - Metric25mm
Length - Metric2m
External Height - Imperial2.36"
External Width - Imperial0.98"
Length - Imperial6.56ft
Raceway / Duct ColourGrey
Raceway / Duct MaterialThermoplastic
Product Range-
Technical Specifications
External Height - Metric
60mm
Length - Metric
2m
External Width - Imperial
0.98"
Raceway / Duct Colour
Grey
Product Range
-
External Width - Metric
25mm
External Height - Imperial
2.36"
Length - Imperial
6.56ft
Raceway / Duct Material
Thermoplastic
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.432