Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč173.804 |
5+ | Kč170.293 |
10+ | Kč166.531 |
20+ | Kč161.014 |
50+ | Kč157.753 |
Price for:Each
Minimum: 1
Multiple: 1
Kč173.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SFA611400R1003
Order Code2911842
Product RangeModular
Also Known AsML1-100Y
Technical Datasheet
Indicator Lens ColourYellow
Lens ShapeRound
Mounting Hole Dia22mm
Accessory TypePilot Light Head
For Use WithABB Modular Series Pilot Lights
Product RangeModular
SVHCTo Be Advised
Product Overview
Trust is everything and in industrial environments, it is essential to have human-machine interfaces you can count on. Whenever you start or stop a process, the response must be assured. That’s why ABB pilot devices are designed and engineered to deliver total reliability
Technical Specifications
Indicator Lens Colour
Yellow
Mounting Hole Dia
22mm
For Use With
ABB Modular Series Pilot Lights
SVHC
To Be Advised
Lens Shape
Round
Accessory Type
Pilot Light Head
Product Range
Modular
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018