Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč60.192 |
10+ | Kč57.935 |
25+ | Kč56.430 |
50+ | Kč55.427 |
100+ | Kč54.173 |
Product Overview
The MCBH-00 holder belongs to the command and signalling device category and is part of ABB's Modular plastic series. This series offers a versatile selection of actuators, drives, contact blocks, LED lamps and accessories with a high degree of flexibility. The Modular range of ABB pilot devices is extensive, flexible and durable. By combining a few basic components, a large number of different devices can be acquired - the flexible solution that simplifies your warehouse management. ABB pilot devices are engineered for total reliability, all products are tested to extremes and proven in the toughest environments. Their innovative design simplify the entire process, from selection to installation. Enclosures, signal towers and signal beacons complete the portfolio.
- The MCBH-00 Holder is a versatile mounting accessory from ABB’s Modular plastic series, for use with switches of the ABB Modular series with 3 positions
- Reliable application, e.g. as a command and signalling device of the Modular-series or as a assembling part for the articulated arm robot IRB1400
- ABB's Modular pilot devices are extensive, flexible and durable. By combining a few basic components, a large number of different devices can be acquired
- Thanks to a snap-in connection, maintenance time is reduced as no additional tools are required
Technical Specifications
ABB Modular Series 3-Postion Switches
Modular
Contact Block Holder
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate