Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1SFA616073R1104
Order Code2831554
Product RangeK70 Series
Also Known AsKS70-1104
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,750.714 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,750.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SFA616073R1104
Order Code2831554
Product RangeK70 Series
Also Known AsKS70-1104
Technical Datasheet
Supply Voltage VAC115V
Supply Voltage VDC-
TonesMultiple
Sound Pressure Level (SPL)100dB
IP / NEMA RatingIP54
Product RangeK70 Series
Resonant Frequency-
Current Consumption-
External Depth69mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
115V
Tones
Multiple
IP / NEMA Rating
IP54
Resonant Frequency
-
External Depth
69mm
Operating Temperature Max
50°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
100dB
Product Range
K70 Series
Current Consumption
-
Operating Temperature Min
-20°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13