Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1SL1200A00
Order Code2445655
Also Known As1SL1200A00
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč742.619 |
5+ | Kč727.822 |
10+ | Kč713.024 |
20+ | Kč697.976 |
Price for:Each
Minimum: 1
Multiple: 1
Kč742.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SL1200A00
Order Code2445655
Also Known As1SL1200A00
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialThermoplastic
External Height - Metric202mm
External Width - Metric152mm
External Depth - Metric117mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial7.95"
External Width - Imperial5.98"
External Depth - Imperial4.61"
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
1SL1200A00 is a consumer unit.
- Δt = 30K 12W power loss, 1 number of row, turn handle closure type
- Door cover plate, surface mounting, single door
- Transparent door surface finishing, thermoplastic enclosure material
- Plastic housing material, light grey colour
- IP65 degree of protection, isolated (class II) protection class
- Dimension is 152 x 202 x 117mm (H x W x D)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
202mm
External Depth - Metric
117mm
Body Colour
Grey
External Height - Imperial
7.95"
External Depth - Imperial
4.61"
SVHC
No SVHC (17-Dec-2014)
Enclosure Material
Thermoplastic
External Width - Metric
152mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
5.98"
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56