Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1SL1201A00
Order Code2445656
Also Known As1SL1201A00
Technical Datasheet
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč831.151 |
5+ | Kč814.598 |
10+ | Kč797.795 |
20+ | Kč781.242 |
Price for:Each
Minimum: 1
Multiple: 1
Kč831.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SL1201A00
Order Code2445656
Also Known As1SL1201A00
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialThermoplastic
External Height - Metric250mm
External Width - Metric232mm
External Depth - Metric154mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial9.84"
External Width - Imperial9.13"
External Depth - Imperial6.06"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 1SL1201A00 is a grey wall-mount enclosure made of halogen-free thermoplastic which is completely recyclable. Meets the most recent regulatory requirements and ensures an enormous variety of application types are covered. This enclosure has been designed to make the installer's job quicker and easier, allowing them to implement functional and tidy switchboards. Consumer unit MISTRAL65 transparent door 8 modules. The 180° door opening facilitates total accessibility to the interior of the consumer unit.
- Dual gasket on front panel module ensure an improved seal
- Practical rear bracket provide practical and stable wall fastening
- Door has an ergonomic handle with snap-on closing
Applications
Industrial, Commercial, Consumer Electronics
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
250mm
External Depth - Metric
154mm
Body Colour
Grey
External Height - Imperial
9.84"
External Depth - Imperial
6.06"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Thermoplastic
External Width - Metric
232mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
9.13"
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.165