Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part No1SNA684236R2200
Order Code1895955
Technical Datasheet
Signal Conditioner Input-
Signal Conditioner Output-
No. of Output Channels-
Accuracy-
Output Accuracy-
Supply Voltage42V
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product Range-
Technical Specifications
Signal Conditioner Input
-
No. of Output Channels
-
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Isolated
Signal Conditioner Output
-
Accuracy
-
Supply Voltage
42V
Signal Conditioner Mounting
DIN Rail
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15