Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1SVR011702R2600
Order Code1895966
Also Known AsGTIN UPC EAN: 4013614351969
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part No1SVR011702R2600
Order Code1895966
Also Known AsGTIN UPC EAN: 4013614351969
Technical Datasheet
Signal Conditioner InputThermocouple
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels-
Accuracy-
Output Accuracy± 0.5%
Supply Voltage24VDC
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product Range-
Technical Specifications
Signal Conditioner Input
Thermocouple
No. of Output Channels
-
Output Accuracy
± 0.5%
No. of Channels
1 Channel
Isolation Input
Isolated
Signal Conditioner Output
Current, Voltage
Accuracy
-
Supply Voltage
24VDC
Signal Conditioner Mounting
DIN Rail
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12