Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1SVR011710R2100
Order Code1895970
Also Known AsGTIN UPC EAN: 4013614351310
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part No1SVR011710R2100
Order Code1895970
Also Known AsGTIN UPC EAN: 4013614351310
Technical Datasheet
Signal Conditioner InputVoltage
Signal Conditioner OutputVoltage
No. of Output Channels-
Accuracy-
Output Accuracy-
Supply Voltage24VDC
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product Range-
Product Overview
The 1SVR011710R2100 is an Analogue Signal Converter with 3-way electrical isolation. CC-E V/V, 2 x 10 single-function device. Plug and Work, no adjustment of single-function devices required. Green LED indicator for supply voltage. Unambiguous and clear connecting terminal markings. Nearly every process includes a control system that receives data by means of analogue signals and then evaluates the data and sets the respective parameters correspondingly. When transmitting analogue signals numerous problems may arise which can disturb or even block an ideal behaviour of the process.
- Adjustment and operating elements on front side
- No adjustment or balancing necessary
- 0 to 10V input/output signal
Applications
Signal Processing
Technical Specifications
Signal Conditioner Input
Voltage
No. of Output Channels
-
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Isolated
Signal Conditioner Output
Voltage
Accuracy
-
Supply Voltage
24VDC
Signal Conditioner Mounting
DIN Rail
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12