Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No7TCA083870R1118
Order Code3561170
Also Known AsSA105
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,305.423 |
5+ | Kč4,712.281 |
10+ | Kč4,558.039 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,305.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No7TCA083870R1118
Order Code3561170
Also Known AsSA105
Technical Datasheet
Solder Alloy60, 40, Sn, Pb
Melting Temperature-
Density-
Weight - Metric200g
Weight - Imperial0.44lb
SVHCTo Be Advised
Technical Specifications
Solder Alloy
60, 40, Sn, Pb
Density
-
Weight - Imperial
0.44lb
Melting Temperature
-
Weight - Metric
200g
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83119000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9966