Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No7TCA296170R0374
Order Code3562734
Also Known AsAT28AUBLY
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,223.402 |
5+ | Kč1,145.404 |
10+ | Kč1,046.588 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,223.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No7TCA296170R0374
Order Code3562734
Also Known AsAT28AUBLY
Technical Datasheet
Trade Size1.11"
Conduit MaterialNylon 6.6 (Polyamide 6.6) / TPE (Thermoplastic Elastomers)
Conduit ColourBlack, Yellow
External Length86.5mm
Product Range-
Technical Specifications
Trade Size
1.11"
Conduit Colour
Black, Yellow
Product Range
-
Conduit Material
Nylon 6.6 (Polyamide 6.6) / TPE (Thermoplastic Elastomers)
External Length
86.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03171