Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,705.440 |
5+ | Kč1,653.775 |
10+ | Kč1,620.670 |
Product Information
Product Overview
The CT-ERD.12 Time relay is an accessory from ABB's modular CT-D range of electronic timers. For maximum flexibility in operation, 10 single-function as well as 2 multifunction devices with 7 timing functions are available. The devices offer 4 or 7 time ranges from 0.05 seconds up to 100hours. Their wide input range allows use in applications worldwide. The CT-D range with MDRC design (modular DIN rail components), in an enclosure only 17.5mm wide, fits all domestic installation and distribution panels. The light-grey enclosure (RAL 7035) perfectly fits in with ABB’s MDRC products such as RCBs and MCBs.
- The CT-ERD.12 Time relay is from ABB's modular CT-D range of electronic timers, designed for maximum flexibility in operation, timing function and global use
- At only 17.5 mm wide, the time relay is ideally suited for installation in distribution panels. Direct setting of the time delay allows accurate adjustment
- LEDs for status indication: All operational states are shown by front-facing LEDs, thus simplifying commissioning and troubleshooting
- Beyond time relays: ABB provides a full portfolio of electrical devices and always the right solution for all your requirements - locally and worldwide
- Wide supply voltage range
Applications
Industrial, Power Management, Clock & Timing
Technical Specifications
CT-D
0.05s
7Ranges
240V
Screw Terminals
On-Delay
100h
1 Changeover Relay
6A
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate