Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,808.087 |
Product Overview
The F200 series system pro M compact Residual Current Device for use in 480Y/277VAC applications. The F202 is for use in single phase/two wire or two wire systems. The F204 is for use in three phase/four wire systems. The F200 series RCDs replace the F360 series with no change in form, fit or function. The F200 has a profile similar to the S2 MCBs and can be used with the MCB busbar. RCDs provide ground fault equipment protection by monitoring the leakage of current to ground. The F200 series will trip when ground faults are detected in excess of the GF trip rating of the device. This device provides GF protection only and is used in series with standard MCBs which provide overload and short-circuit protection. The F200 series can be used as a main device providing GF protection for several MCB branch devices.
- 2 and 4-pole Available
Applications
Industrial, Safety
Technical Specifications
F200
4 Pole
277VAC
63A
-
DIN Rail
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate