Print Page
45 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč515.645 |
5+ | Kč499.844 |
10+ | Kč492.070 |
20+ | Kč484.044 |
Price for:Each
Minimum: 1
Multiple: 1
Kč515.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoOT16F3
Order Code1841483
Product RangeOT
Also Known As1SCA104811R1001
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max750V
Contact Current AC Max16A
IP / NEMA RatingIP20
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mounting TypeSurface Mount
Approvals / StandardsUL
Product RangeOT
Product Overview
The OT16F3 is 3-pole front operated Switch Disconnector, largely used as the main switch in low voltage switchgears for distribution of power, starting and stopping motors and isolating loads during maintenance. They are also enclosed in metal or plastic boxes as safety switches to ensure that accidental start of machines is prevented. They are either base plate or door mounted by screw fitting.
- Protected terminal clamp
- Modular mounting
- Mechanism on top of the switch
- Top in, bottom out position of line terminals
- Screw terminals
- IP20 Protection rating
Applications
Industrial, Motor Drive & Control
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
16A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
UL
Contact Voltage AC Max
750V
IP / NEMA Rating
IP20
Switch Disconnector Mounting Type
Surface Mount
Product Range
OT
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102058