Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč836.418 |
5+ | Kč731.834 |
10+ | Kč606.434 |
20+ | Kč543.734 |
Product Information
Product Overview
The OT16FT3 Switch disconnector is from ABB's manually operated switch-disconnectors of the OT series which are unique in their variety and flexibility. The OT series switches currents from 16A to 4000A at voltages of up to 1000VAC. Despite their high performance, the switches are very easy to use and take up little space. The freely selectable installation position enables a high degree of flexibility and efficiency in planning. In addition, the OT switches can be used as main switches in the main or sub-distribution. As you would expect, the OT series also has IEC and UL approvals, which make this series even more attractive. In addition, ABB offers you a wide range of accessories for these switches, such as: B. Extension shafts, handles, auxiliary switches and terminal covers. This means that the OT switch-disconnectors can also be used in the most demanding applications.
- The OT16FT3 Switch disconnector is from ABB's manually operated switch-disconnectors of the OT series which are unique in their variety and flexibility
- Reliable in extreme conditions: Virtually maintenance-free across their entire extended lifespan and offering reliable performance in all possible circumstances
- Space saving modular design: The smaller dimensions enable installation into even the smallest enclosures saving precious space and significantly reducing costs
- Safety and protection with numerous safety features: ABB switch-disconnectors come equipped with a comprehensive range of inbuilt safety features
Applications
Motor Drive & Control
Technical Specifications
3 Pole
16A
Screw
IEC 60947-3, UL, CSA
750V
IP20
Door Mount
OT
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate