Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč806.071 |
5+ | Kč781.493 |
10+ | Kč768.953 |
20+ | Kč756.162 |
Product Information
Product Overview
The OT40F4N2 switch-disconnector is an accessory from ABB's range of manual switch-disconnectors. Manual switch-disconnectors by ABB are suitable for a wide range of demanding applications, ranging from machinery to entire photovoltaic installations. They have been designed to be compact and reliable, offering high performance in even the most demanding environments. ABB offers switch-disconnectors suitable for diverse applications such as machinery, power distribution, switchboards, motor control centers or photovoltaic installations. These devices are globally available and always supported by our skilled and dedicated worldwide service network. ABB also offers a complete range of enclosed switch-disconnectors in various enclosure materials. ABB’s switches are designed for flexibility and reliable performance in a wide variety of applications: power distribution for residential and industrial buildings, HVAC, water pumping stations, data centers and photovoltaic installations.
- The OT40F4N2 switch-disconnector is easy to install and is designed and tested for the best possible performance to be virtually maintenance-free
- ABB's switches have been designed for easy and cost-efficient installation, maintenance and use without previous training, thanks to their simple design
- The modular design and smaller dimensions allow for installation in even the smallest areas, saving space and reducing handling and installation costs
- ABB switch-disconnectors come equipped with a comprehensive range of inbuilt safety features to enable safe maintenance work
Applications
Motor Drive & Control
Technical Specifications
4 Pole
40A
Screw
IEC 60947-3, UL 508, CSA
750V
IP20
Surface Mount
OT
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate