Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,636.972 |
5+ | Kč1,432.319 |
10+ | Kč1,186.786 |
Product Information
Product Overview
The OT series Switch Disconnector suitable for diverse applications, in motor control centres, in switchboards and as main switches in various equipment and machines. From single to 8-pole front operated switches with pistol handle or direct mounted handle. For installation in enclosures, side operated switches, switches with wide phase distance and combination switches for change-over, bypass and reversing. The powerful new construction, with its quick-make and quick-break operation features and two contact points instead of one, adds value to and enhances the performance of the switch-disconnector. The OT range offers you improved power ratings, the highest on the market. Full Ith ratings can be used both in open air and in enclosures, without having to derate or enlarge the box. User-friendly and flexible, the OT switch disconnector provides you with full AC-23A current ratings for all the voltages, even up to 690V.
- Mountable on DIN rails or base plates and on the door, both by snap-on and screw fitting
- Snap-on mounting of accessories
Applications
Motor Drive & Control
Technical Specifications
3 Pole
80A
Screw
IEC 60947-3, UL, CSA
No SVHC (17-Dec-2014)
750V
IP20
DIN Rail Mount
OT
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate