Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,196.316 |
5+ | Kč1,172.490 |
10+ | Kč1,148.413 |
20+ | Kč1,124.587 |
Product Overview
The S202-C25 Miniature circuit breaker is from ABB's System pro M compact S200 series. A miniature circuit breaker guarantees years of consistent efficiency. A key feature is that it can be switched on again after it has tripped, simply by manually switching a lever, and without the need for tools. Furthermore, it offers consistent selectivity and tripping characteristics over the whole operating period and therefore constant reliability. Office complexes, airports, solar parks, high speed trains... there‘s a good reason why this well-thought-through and robust solution for the protection of power lines is used increasingly where maximum safety and availability are paramount. Each pole is secured individually; in case of faults it switches all poles off and all trigger features remain reliable throughout. Over its entire llifetime. All MCBs of the product range S200 comply with IEC/EN 60898-1, IEC/EN 60947-2, UL1077 allowing the use for residential, commercial and industrial applications. Bottom-fitting auxiliary contact can be mounted on S200 to save 50% space.
- Miniature circuit breaker from ABB’s System pro M compact S200 M series protects cables & lines from overload & short circuits throughout its lifetime
- Its patented connection terminal ensures simple and safe contacting and handling by means of a pressure plate
- For better visibility while wiring, the connection opening for cables is above the connection opening for the phase rail
- Its numerous approvals make the S200 M fit for worldwide use. Before delivery, every device undergoes three intensive tests for quality and performance
- The extensive range of accessories offers you everything you need for your installation tasks
Applications
Power Management, Safety
Technical Specifications
S200M
1 Pole
230VAC
2A
-
DIN Rail
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate