Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoTF42-5.7
Order Code1846314
Also Known AsTF42-5.7
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerABB
Manufacturer Part NoTF42-5.7
Order Code1846314
Also Known AsTF42-5.7
Technical Datasheet
Overload Adjustment Current Min4.2A
Overload Adjustment Current Max5.7A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product Range-
Product Overview
The TF42-5.7 is a Thermal Overload Relay with an economic electromechanical protection for the main circuit. It offers reliable and fast protection for motors in the event of overloads or phase failure. The device has trip class 10. Further features are the temperature compensation, trip contact (NC), signal contact (NO), automatic- or manual reset selectable, trip-free mechanism, stop function and a trip indication. The overload relay is connected directly to the block contactors.
- 6kV Auxiliary circuit rated impulse withstand voltage
- 6kV Main circuit rated impulse withstand voltage
- 690V Rated insulation voltage
- IP20 Protection rating
- 2000m Maximum operating altitude permissible
- Ambient air temperature compensation
Applications
Industrial, Motor Drive & Control, Automation & Process Control
Technical Specifications
Overload Adjustment Current Min
4.2A
Coil Voltage AC Max
-
Product Range
-
Overload Adjustment Current Max
5.7A
Coil Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158