Print Page
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,822.002 |
5+ | Kč2,469.377 |
10+ | Kč2,046.026 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,822.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No2CSM228605R0812
Order Code3293980
Product RangeTS Series
Also Known AsTS 16/8-12 ES
Technical Datasheet
Modular Transformer TypeNon-Inherently Short-Circuit Proof Bell
Primary Voltages230V
Secondary Voltages8V, 12V
Power Rating16VA
Power Loss4W
Output Current Max2A
Safety Class-
Width35mm
Product RangeTS Series
SVHCTo Be Advised
Product Overview
TS 16/8-12 ES is a TS-ES energy saving bell transformer. TS-ES transformers have power losses restrained by the 50%, to help energy saving in residential and commercial buildings. This transformer with safety extremely-low voltage secondary (SELV), are suitable for driving loads that call for a discontinuous supply.
- Non-inherently short-circuit proof bell transformer
- Primary voltage is 230VAC, secondary voltage is 8V, 12V
- Output current is 2A (max), rated power is 16W
- Dimension is (L x W x H) 65 x 35 x 0.085mm
Technical Specifications
Modular Transformer Type
Non-Inherently Short-Circuit Proof Bell
Secondary Voltages
8V, 12V
Power Loss
4W
Safety Class
-
Product Range
TS Series
Primary Voltages
230V
Power Rating
16VA
Output Current Max
2A
Width
35mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85043121
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45