Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABECO
Manufacturer Part No46180
Order Code2760475
Product RangeMiller Softy
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč367.673 |
3+ | Kč353.879 |
Price for:Each
Minimum: 1
Multiple: 1
Kč367.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABECO
Manufacturer Part No46180
Order Code2760475
Product RangeMiller Softy
Technical Datasheet
Mat TypeAnti-Static Disposable Mat
Mat ColourWhite
Mat Material-
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial11"
Length279mm
External Width356mm
Length - Imperial14"
Width - Metric279.4mm
Surface Resistivity mm1011ohm/sq
Length - Metric355.6mm
Product RangeMiller Softy
SVHCTo Be Advised
Technical Specifications
Mat Type
Anti-Static Disposable Mat
Mat Material
-
Width - Imperial
11"
External Width
356mm
Width - Metric
279.4mm
Length - Metric
355.6mm
SVHC
To Be Advised
Mat Colour
White
Ground Terminal Type
No Grounding Hardware Included
Length
279mm
Length - Imperial
14"
Surface Resistivity mm
1011ohm/sq
Product Range
Miller Softy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39249000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124