Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,291.118 |
3+ | Kč1,096.247 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,291.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABECO
Manufacturer Part NoKS-1
Order Code2760471
Overall Length-
Cutting Capacity Max-
For Use WithAramid Yarn Found in Fibre Optics
Blade Edge-
Product Range-
SVHCTo Be Advised
Product Overview
The KS-1 from Abeco is a Kevlar® shears with pouch. This lightweight and ideal for cutting Kevlar® strength members found in fibre optic cable construction. Its ergonomic moulded handles provide comfort for both right and left handed users and the one micro-serrated blade reduces slippage for more positive cutting action.
- Blades made from high carbon molybdenum and vanadium steel for long life
- Length is 5.5inch (140mm)
- Weight is 2.8oz (79g)
Technical Specifications
Overall Length
-
For Use With
Aramid Yarn Found in Fibre Optics
Product Range
-
Cutting Capacity Max
-
Blade Edge
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145