Print Page
1,627 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč8.477 |
| 10+ | Kč7.524 |
| 25+ | Kč7.223 |
| 50+ | Kč6.922 |
| 100+ | Kč6.772 |
| 500+ | Kč6.646 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč8.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM11-27.000MHZ-D7X-T
Order Code3228473
Product RangeABM11
Technical Datasheet
Frequency Nom27MHz
Crystal CaseSMD, 2mm x 1.6mm
Frequency Stability + / -20ppm
Load Capacitance10pF
Frequency Tolerance + / -15ppm
Product RangeABM11
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
27MHz
Frequency Stability + / -
20ppm
Frequency Tolerance + / -
15ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 2mm x 1.6mm
Load Capacitance
10pF
Product Range
ABM11
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049
Product traceability