Print Page
Image is for illustrative purposes only. Please refer to product description.
75 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč639.540 |
5+ | Kč621.482 |
10+ | Kč603.425 |
50+ | Kč424.604 |
Price for:Each
Minimum: 1
Multiple: 1
Kč639.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAEACBK046014-C2WG
Order Code2886244
Technical Datasheet
Antenna TypeCombo
Frequency Min4.8GHz
Frequency Max5.825GHz
Antenna MountingScrew
Gain2dBi
VSWR2.5
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Wi-Fi + GPS combinational external antenna
- Suitable for GPS/GLONASS, Wi-Fi/Bluetooth/ZigBee and ISM devices
- Supports 1574.42MHz/2450MHz/5500MHz frequencies
- IP67 rated
Applications
Wireless
Technical Specifications
Antenna Type
Combo
Frequency Max
5.825GHz
Gain
2dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
No SVHC (15-Jan-2018)
Frequency Min
4.8GHz
Antenna Mounting
Screw
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08709
Product traceability