Print Page
Image is for illustrative purposes only. Please refer to product description.
1,076 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč293.185 |
5+ | Kč253.559 |
10+ | Kč213.682 |
50+ | Kč178.068 |
100+ | Kč151.734 |
250+ | Kč148.724 |
Price for:Each
Minimum: 1
Multiple: 1
Kč293.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAETC2002XS-SS
Order Code4141852
Technical Datasheet
Antenna TypeWiFi 6E/ WLAN / Bluetooth / ZigBee / LTE 4G/5G / Single-Band
Frequency Min7.15GHz
Frequency Max5.15GHz
Antenna MountingSMA Connector
Gain2.5dBi
VSWR3
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
SVHCLead (07-Nov-2024)
Technical Specifications
Antenna Type
WiFi 6E/ WLAN / Bluetooth / ZigBee / LTE 4G/5G / Single-Band
Frequency Max
5.15GHz
Gain
2.5dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
Lead (07-Nov-2024)
Frequency Min
7.15GHz
Antenna Mounting
SMA Connector
VSWR
3
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability