Print Page
Image is for illustrative purposes only. Please refer to product description.
88 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč93.298 |
10+ | Kč49.157 |
25+ | Kč43.138 |
50+ | Kč39.626 |
Price for:Each
Minimum: 1
Multiple: 1
Kč93.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAFB4506A-0100II
Order Code4260152
Technical Datasheet
Antenna TypeWiFi / Bluetooth / Zigbee / Thread / Matter
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingAdhesive / UFL / MHF1 / I-Pex Connector
Gain4.3dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
Technical Specifications
Antenna Type
WiFi / Bluetooth / Zigbee / Thread / Matter
Frequency Max
7.125GHz
Gain
4.3dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (07-Nov-2024)
Frequency Min
5.925GHz
Antenna Mounting
Adhesive / UFL / MHF1 / I-Pex Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Namibia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Namibia
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability