Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAFII-SW-0040-T
Order Code4692096
Product RangeAFII-SW Series
Technical Datasheet
1,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč30.848 |
50+ | Kč29.093 |
100+ | Kč27.839 |
250+ | Kč25.582 |
500+ | Kč24.754 |
1000+ | Kč24.578 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč30.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAFII-SW-0040-T
Order Code4692096
Product RangeAFII-SW Series
Technical Datasheet
Centre Frequency916MHz
Pass Band Frequency-
SAW Filter ApplicationsAmazon Sidewalk, Energy Generation and Storage System, Smart Lighting, Sub-GHz/LoRa/Sigfox
No. of Pins6Pins
Product RangeAFII-SW Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Centre Frequency
916MHz
SAW Filter Applications
Amazon Sidewalk, Energy Generation and Storage System, Smart Lighting, Sub-GHz/LoRa/Sigfox
Product Range
AFII-SW Series
SVHC
No SVHC (21-Jan-2025)
Pass Band Frequency
-
No. of Pins
6Pins
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability