Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAFII-SW-0061-T
Order Code4692086
Product RangeAFII-SW Series
Technical Datasheet
4,990 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč9.932 |
100+ | Kč9.380 |
500+ | Kč8.928 |
1000+ | Kč8.226 |
2500+ | Kč7.950 |
5000+ | Kč7.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč99.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAFII-SW-0061-T
Order Code4692086
Product RangeAFII-SW Series
Technical Datasheet
Centre Frequency1.583GHz
Pass Band Frequency-
SAW Filter ApplicationsAsset Tracking / Fleet Management, Automotive Transportation & Telematics, Micro-Mobility Solutions
No. of Pins5Pins
Filter Case Style0604 [1411 Metric]
Product RangeAFII-SW Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Centre Frequency
1.583GHz
SAW Filter Applications
Asset Tracking / Fleet Management, Automotive Transportation & Telematics, Micro-Mobility Solutions
Filter Case Style
0604 [1411 Metric]
Automotive Qualification Standard
-
Pass Band Frequency
-
No. of Pins
5Pins
Product Range
AFII-SW Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability