Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAHCR-S04R0SA106Q
Order Code4459452
Product RangeAHCR-S04R0S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
6240+ | Kč31.350 |
Price for:Each
Minimum: 6240
Multiple: 6240
Kč195,624.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAHCR-S04R0SA106Q
Order Code4459452
Product RangeAHCR-S04R0S Series
Technical Datasheet
Voltage(DC)4V
Capacitance10F
Discharge Current Max-
ESR1ohm
Capacitance Tolerance-10%, +30%
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing2.5mm
Product Diameter6.3mm
Product Height12mm
Product RangeAHCR-S04R0S Series
Operating Temperature Min-20°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Voltage(DC)
4V
Discharge Current Max
-
Capacitance Tolerance
-10%, +30%
Capacitor Mounting
Through Hole
Lead Spacing
2.5mm
Product Height
12mm
Operating Temperature Min
-20°C
Qualification
-
Capacitance
10F
ESR
1ohm
Capacitor Case / Package
Can
Capacitor Terminals
Radial Leaded
Product Diameter
6.3mm
Product Range
AHCR-S04R0S Series
Operating Temperature Max
65°C
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability